Teng Tools Medium Carbon Steel Head Club Hammer with Steel Handle, 1.25 kg

Subtotal (1 unit)*

$145.89

(exc. GST)

$160.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.89

*price indicative

RS Stock No.:
198-1733
Mfr. Part No.:
HMS1250
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Hammer Type

Club Hammer

Product Type

Club Hammer

Head Material

Medium Carbon Steel

Head Weight

1.25kg

Handle Material

Steel

Overall Length

295mm

Head Width

100mm

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools HMS1250 series is a club style lump hammer. It is ideal for use with cold chisels and other striking tools when extra force is needed. It has a hanging hole which can be used together with a safety wire for added security when working at heights.

1.6 kilo (3-1/2lb) overall weight for heavy duty striking

Steel handle for extra strength

A comfortable, perforated rubber type handle for a more secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy