CK Carbon Steel Head Joiners Hammer with Wood Handle, 8 oz

Subtotal (1 unit)*

$47.72

(exc. GST)

$52.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.72

*price indicative

RS Stock No.:
794-312
Mfr. Part No.:
T4204 08
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Joiners Hammer

Hammer Type

Joiner Hammer

Head Weight

8oz

Head Material

Carbon Steel

Handle Material

Wood

Overall Length

295mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Joiners hammer is designed for precision nailing, featuring a robust construction to ensure reliable performance in woodworking tasks.

Drop forged high carbon steel head for enhanced durability

Hardened and tempered to provide superior strength

Black lacquered finish to prevent corrosion

Tough hickory shaft ensures long-lasting durability

Lightweight design at 227 g / 8 oz for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy