Gedore Soft Face Hammer with Hickory Wood Handle
- RS Stock No.:
- 608-527
- Mfr. Part No.:
- 8868740
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$118.67
(exc. GST)
$130.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.67 |
*price indicative
- RS Stock No.:
- 608-527
- Mfr. Part No.:
- 8868740
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Soft Face | |
| Product Type | Soft Face Hammer | |
| Handle Material | Hickory Wood | |
| Overall Length | 370mm | |
| Head Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Soft Face | ||
Product Type Soft Face Hammer | ||
Handle Material Hickory Wood | ||
Overall Length 370mm | ||
Head Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Recoilless hammer is an expertly crafted tool designed for precision applications demanding both power and control. Featuring a hickory handle for superior grip and reduced vibration, this hammer is equipped with resilient polyamide heads that are splinter-proof, shatter-proof, and remarkably wear-resistant. With a tested strength against extreme conditions up to -20° C, it ensures reliability and performance in a variety of environments. This versatile tool is Ideal for professionals who require durability and efficiency, making it an essential addition to any toolkit.
Made with a hickory handle for improved handling and comfort
Polyamide heads provide durability while being splinter proof and shatter proof
Powder coated with silver hammer effect enamel for enhanced aesthetics and protection
Head diameter of 50 mm offers versatile functionality for various tasks
Total length of 370 mm allows for extended reach in tight spaces
Designed with no magnet, reducing interference in tasks requiring precision
Related links
- 248 H-80 Recoilless soft-face hammer ...
- 248 H-100 Recoilless soft-face hammer...
- 248 ST-70 Recoilless soft-face hammer...
- 248 ST-35 Recoilless soft-face hammer...
- Wera Soft Face with Ash Wood Handle
- BETA Soft Face with Wood Handle, 365 g
- BETA Soft Face with Wood Handle, 698 g
- Wera Soft Face with Ash Wood Handle, 94 g
