Gedore Soft Face Hammer with Steel Handle
- RS Stock No.:
- 602-736
- Mfr. Part No.:
- 8829090
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$106.50
(exc. GST)
$117.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.50 |
*price indicative
- RS Stock No.:
- 602-736
- Mfr. Part No.:
- 8829090
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Soft Face | |
| Handle Material | Steel | |
| Overall Length | 295mm | |
| Head Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Soft Face Hammer | ||
Hammer Type Soft Face | ||
Handle Material Steel | ||
Overall Length 295mm | ||
Head Width 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Recoilless hammer is engineered for precision in demanding tasks, featuring a robust steel tube handle designed for durability and stability. Its polyamide heads, crafted from shatter-proof and wear-resistant material, ensure exceptional performance even in challenging conditions, having been rigorously tested to withstand temperatures as low as -20° C. The powder-coated finish not only enhances its aesthetic appeal with a striking silver hammer-effect enamel but also provides additional resistance to wear, making it a reliable tool for both professionals and DIY enthusiasts alike.
Constructed with a strong steel tube handle for superior durability
Polyamide heads are splinter proof, shatter proof, and resistant to wear
Features a powder coated finish for enhanced longevity and appearance
Shaft material is robust steel, designed for demanding usage
Compact dimensions with a total length of 295 mm for easy storage
Optimised head diameter of 35 mm for effective striking
Related links
- 248 ST-70 Recoilless soft-face hammer...
- 248 H-80 Recoilless soft-face hammer ...
- 248 H-100 Recoilless soft-face hammer...
- 248 H-50 Recoilless soft-face hammer ...
- BETA Soft Face with Wood Handle, 365 g
- Wera Soft Face with Ash Wood Handle
- BETA Soft Face with Wood Handle, 698 g
- Wera Soft Face with Ash Wood Handle, 94 g
