Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS Stock No.:
- 608-467
- Mfr. Part No.:
- 8614480
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$424.58
(exc. GST)
$467.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.58 |
*price indicative
- RS Stock No.:
- 608-467
- Mfr. Part No.:
- 8614480
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 5kg | |
| Head Material | Forged Alloy | |
| Handle Material | Fibreglass | |
| Overall Length | 800mm | |
| Standards/Approvals | DIN 1042 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 5kg | ||
Head Material Forged Alloy | ||
Handle Material Fibreglass | ||
Overall Length 800mm | ||
Standards/Approvals DIN 1042 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Sledge hammer is an essential tool designed for heavy-duty applications, perfect for driving stakes, breaking up masonry, or shifting large objects. Crafted with a forged hammer head to DIN 1042 standards, its nearly unbreakable fibreglass handle offers exceptional durability and strength, allowing users to tackle tough jobs with confidence. The ergonomic plastic grip ensures a comfortable hold, minimising fatigue on long workdays. Weighing in at 5000g, this sledge hammer is engineered to deliver powerful strikes while maintaining balance and control. Ideal for professionals and DIY enthusiasts alike, this tool is a reliable companion in any toolkit, ready to handle the demands of construction and renovation tasks with ease.
Forged hammer head conforms to DIN 1042 standards for superior strength
Nearly unbreakable fibreglass handle enhances durability and reduces risk of breakage
Ergonomic plastic grip supports comfortable handling for extended use
Total length of 800 mm contributes to ease of use and control
Shaft material of fibreglass fosters a lightweight yet resilient design
No magnet feature makes it optimal for precise, controlled strikes
Related links
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 8 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1500 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 2000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8000 g
