Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- RS Stock No.:
- 608-628
- Mfr. Part No.:
- 8887370
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$85.12
(exc. GST)
$93.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.12 |
*price indicative
- RS Stock No.:
- 608-628
- Mfr. Part No.:
- 8887370
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Club Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 1kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 265mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Club Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Forged Alloy | ||
Head Weight 1kg | ||
Handle Material Hickory Wood | ||
Overall Length 265mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Club hammer ROTBAND-PLUS is an expertly crafted tool designed for those who require precision and durability in their hammering tasks. With a robust forged hammer head adhering to DIN 6475 standards, this hammer combines functionality and comfort through its contoured ash or hickory handle. Engineered for exceptional performance, it features a long, hardened protective steel sleeve that not only enhances safety but also extends the lifespan of the tool. Whether you're tackling masonry work or driving chisels, the ROTBAND-PLUS delivers a perfect balance of weight and control, making it an essential addition to any tradespersons toolkit.
Forged hammer head manufactured to meet DIN 6475 standards for superior durability
Choice between contoured ash or hickory handle for optimum grip and comfort
Long hardened steel sleeve offers added protection and increases tool longevity
Engineered join for high working safety ensures the hammer head and handle remain securely bonded
Total length of 265 mm strikes a perfect balance between power and precision
Best price performance ratio, providing exceptional Value for quality craftsmanship
Related links
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 1000 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1500 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 2000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8000 g
