Gedore Forged Alloy Head Club Hammer with Fibreglass Handle, 1 kg
- RS Stock No.:
- 608-625
- Mfr. Part No.:
- 8815620
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$149.04
(exc. GST)
$163.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.04 |
*price indicative
- RS Stock No.:
- 608-625
- Mfr. Part No.:
- 8815620
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 1kg | |
| Handle Material | Fibreglass | |
| Overall Length | 260mm | |
| Standards/Approvals | DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Material Forged Alloy | ||
Head Weight 1kg | ||
Handle Material Fibreglass | ||
Overall Length 260mm | ||
Standards/Approvals DIN 6475 | ||
RoHS Status: Exempt
The Gedore Club hammer is designed for striking and driving tools with precision and power. Featuring a forged hammer head, it ensures maximum durability during rigorous use, making it Ideal for both professional tradespeople and DIY enthusiasts. The nearly unbreakable fibreglass handle is expertly crafted to withstand the rigours of heavy use, while the plastic grip provides exceptional comfort and control. Its lightweight construction makes it easy to handle, ensuring you achieve effective results without excessive fatigue. Whether you're breaking concrete or driving chisels, this club hammer excels in delivering both performance and reliability on any job.
Forged hammer head provides enhanced durability and strength
Fibreglass shaft is designed to withstand heavy use without breaking
Comfortable plastic grip ensures optimal control during use
Lightweight design minimises fatigue during prolonged use
Total length of 260 mm allows for effective striking power
Standard compliance with DIN 6475 guarantees high performance standards
- RS Stock No. 1230350
- Mfr. Part No. 70502
Each
$381.79
- RS Stock No. 0608643
- Mfr. Part No. 8886990
Each
$79.12
- RS Stock No. 1230354
- Mfr. Part No. 70506
Each
$890.90
- RS Stock No. 2345607
- Mfr. Part No. 1380BA/PL 2000
Each
$1,462.48
Related links
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 8 kg
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1500 g












