SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- RS Stock No.:
- 257-7738
- Mfr. Part No.:
- 310-28TM
- Brand:
- SAM
Subtotal (1 unit)*
$69.93
(exc. GST)
$76.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.93 |
*price indicative
- RS Stock No.:
- 257-7738
- Mfr. Part No.:
- 310-28TM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveting Hammer | |
| Hammer Type | Riveting Hammer | |
| Head Material | Carbon Steel | |
| Handle Material | Ergonomic | |
| Overall Length | 286.5mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveting Hammer | ||
Hammer Type Riveting Hammer | ||
Head Material Carbon Steel | ||
Handle Material Ergonomic | ||
Overall Length 286.5mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM hammers has tri-material handle with bone-shaped fiberglass. The Over moulding in SEBS provides an ergonomic shape for an ideal grip and total adherence.
Head forged in carbon steel
Non-slip material
Ergonomic fiberglass reinforced handle
Head + handle fitting with epoxy glue
Finely polished and tapered head
Related links
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1500 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- SAM Carbon Steel Riveting Hammer with Ergonomic Handle, 330g
- SAM Steel Head Riveting Hammer with Ergonomic Handle, 1230 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 665 g
