Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- RS Stock No.:
- 482-756
- Mfr. Part No.:
- FMHT1-51278
- Brand:
- Stanley
Subtotal (1 unit)*
$84.36
(exc. GST)
$92.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.36 |
*price indicative
- RS Stock No.:
- 482-756
- Mfr. Part No.:
- FMHT1-51278
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 700g | |
| Head Material | Steel | |
| Handle Material | Rubber | |
| Overall Length | 315mm | |
| Head Width | 35mm | |
| Standards/Approvals | ASME B107.400 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 700g | ||
Head Material Steel | ||
Handle Material Rubber | ||
Overall Length 315mm | ||
Head Width 35mm | ||
Standards/Approvals ASME B107.400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT AntiVibe Rip-Claw Hammer is crafted with a one-piece forged construction, ensuring exceptional strength and durability. Its patented AntiVibe technology effectively minimizes vibration and shock at impact, providing a more comfortable experience during use. Featuring a 25% larger Sweet Spot with an over-sized strike face, it delivers improved accuracy and power. The precision-balanced head enhances user comfort and control, making it an ideal tool for both professional and DIY tasks.
Precision Balanced Heads For user comfort and control
Proprietary Tuning Fork Designed to reduce vibration and arm fatigue
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 1 kg
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 300 g
