GearWrench Crow Bar, 254mm Length
- RS Stock No.:
- 913-9321
- Mfr. Part No.:
- 82210
- Brand:
- GearWrench
Subtotal (1 unit)*
$60.29
(exc. GST)
$66.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.29 |
*price indicative
- RS Stock No.:
- 913-9321
- Mfr. Part No.:
- 82210
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 254mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 254mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 82210 10 Inch Indexing Pry Bar with Curved End
Auto and industrial technicians need small, powerful, and quick tools to deliver performance in their ever-changing work environment. Thats why GEARWRENCH is forging ahead with these portable pry bars, each designed for a different size application and built with the strength that defines our brand.
Features and Benefits
Able to reach areas inaccessible to a fixed head tool for improved access
Heads rotate 180° through 14 locking positions for unparalleled access and leverage
Compact design allows for work in tight spaces
Smooth head profile fits into low access areas, making quick work of pry jobs in cramped areas
Designed for demolition, repositioning equipment, industrial work, aligning steel components, or moving engines
Exceeds ASME and ANSI requirements for proven strength, making it the perfect tool for heavy-duty automotive or industrial work
Handle Material: Alloy Steel
Finish: Black Phosphate
Handled: Yes
Material: Alloy Steel
End: Curved
Indexing: Yes
Tip Finish: Black Phosphate
