GE 50 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 50mm
- RS Stock No.:
- 233-358
- Mfr. Part No.:
- M250/EXZ/CG
- Brand:
- GE
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-358
- Mfr. Part No.:
- M250/EXZ/CG
- Brand:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 50 W | |
| Lamp Shape | Reflector | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 50 W | ||
Lamp Shape Reflector | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 50mm | ||
Related links
- BETA Club Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Wood Handle, 1.7 kg
- BETA Club Hammer with Wood Handle, 920 g
- BETA Beryllium Copper Alloy Head Club Hammer with Fibre Handle, 1.3 kg
- BETA Lump Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Fibre Handle, 1.2 kg
- SAM Chrome Plated Steel Head with Ash Wood Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 1.3 kg
