SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 1.3 kg
- RS Stock No.:
- 221-5114
- Mfr. Part No.:
- 320-50D
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5114
- Mfr. Part No.:
- 320-50D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Soft Face Hammer | |
| Head Weight | 1.3kg | |
| Head Material | Chrome Plated Steel | |
| Handle Material | Ash Wood | |
| Overall Length | 335mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Soft Face Hammer | ||
Head Weight 1.3kg | ||
Head Material Chrome Plated Steel | ||
Handle Material Ash Wood | ||
Overall Length 335mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Mallets with interchangeable tips Specially recommended for delicate assemblies Head in chrome-plated steel with Varnished ash handle has Metal corner fitting to prevent ejection.
Striking surfaces do not mark hammered parts
Related links
- SAM Chrome Plated Steel Head with Ash Wood Handle, 400 g
- BETA Club Hammer with Wood Handle, 1.3 kg
- BETA Claw Hammer with Fibre Handle, 1.3 kg
- SAM High Carbon Tool Steel Head with Ash Wood Handle, 1.2 kg
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- Facom Steel Head Dead Blow Hammer with Steel Handle, 1.3 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
- Facom Stainless Steel Head Lump Hammer with Ash Wood Handle, 1.5 kg
