Pro-Val Blue for Clean Room, Food and Industrial Applications, Laboratory Use Disposable Beard Mask Polypropylene,
- RS Stock No.:
- 235-3032
- Mfr. Part No.:
- BCB601L
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)*
$62.46
(exc. GST)
$68.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $62.46 | $0.125 |
*price indicative
- RS Stock No.:
- 235-3032
- Mfr. Part No.:
- BCB601L
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Sub Type | Beard Mask | |
| Product Type | Beard Mask | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Application | Clean Room, Food and Industrial Applications, Laboratory | |
| Quantity Per Package | 500 Per Pack | |
| Material | Polypropylene | |
| Size | One Size | |
| Cleanroom | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Sub Type Beard Mask | ||
Product Type Beard Mask | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Application Clean Room, Food and Industrial Applications, Laboratory | ||
Quantity Per Package 500 Per Pack | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's polypropylene double loop beard covers used for large beards, come in blue or white. The beard cover is made from polypropylene making it lightweight, comfortable and breathable for the wearer. Suitable in food processing and manufacturing industries, food handling and preparation areas, catering, general industry and medicals, etc.
Blue colour with double loop
HACCP Australia food safety certification
Made from non-woven polypropylene and latex free elastic
Soft, lightweight and breathable
Related links
- Pro-Val Blue for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Pro-Val White for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 25 Per Pack per Package
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 20 Per Pack per
- Reldeen Red for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 100 Per Pack per
- RS PRO White for Food and Industrial Applications Laboratory Use Disposable Beard Snood 1000 Per
- Aburnet Blue for Food and Industrial Applications Use Disposable Beard Mask Viscose
- Pro-Val Blue for Beauty Industry General Industry, Medical Use Disposable Hair Cap
