Inspire Protection White, L, Beard Mask Type
- RS Stock No.:
- 281-8671
- Mfr. Part No.:
- CB-10-C
- Brand:
- Inspire Protection
Subtotal (1 pack of 100 units)*
$7.60
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6,500 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.076 | $7.60 |
*price indicative
- RS Stock No.:
- 281-8671
- Mfr. Part No.:
- CB-10-C
- Brand:
- Inspire Protection
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inspire Protection | |
| Type | Beard Mask | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | Yes | |
| Application | Beauty Industry, Food Industry, General Industry, Medical | |
| Quantity Per Package | 100 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Inspire Protection | ||
Type Beard Mask | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Beauty Industry, Food Industry, General Industry, Medical | ||
Quantity Per Package 100 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Inspire Protection Beard Cover is crafted with a very light and soft material, prioritizing comfort for the skin. It features a double knitted elastic for perfect and comfortable tightening without exerting excessive pressure.
Made of polypropylene
Eco responsible lightweight
Eco responsible lightweight
Made in France
