HARWIN 1.28 mm Spring Contact
- RS Stock No.:
- 122-3518
- Mfr. Part No.:
- S7231-45R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $25.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.25
(exc. GST)
$4.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,550 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.425 | $4.25 | - |
| 2500 - 4990 | $0.415 | $4.15 | $25.00 |
| 5000 + | $0.409 | $4.09 | $80.00 |
*price indicative
- RS Stock No.:
- 122-3518
- Mfr. Part No.:
- S7231-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Titanium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Contact Plating | Gold | |
| Current | 1A | |
| Contact Resistance | 50mΩ | |
| Height | 1.28mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Titanium Copper Alloy | ||
Fixing Method Surface Mount | ||
Contact Plating Gold | ||
Current 1A | ||
Contact Resistance 50mΩ | ||
Height 1.28mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Width 1mm | ||
- COO (Country of Origin):
- KR
Harwin EZ Boardware SMT Antenna Spring Contacts
EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.
Features and Benefits
Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm
Applications
The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags
- RS Stock No. 1223518P
- Mfr. Part No. S7231-45R
Each (Supplied on a Reel)
$0.425
- RS Stock No. 2479202
- Mfr. Part No. S0951-46R
Each (On a Tape of 50)
$0.207
- RS Stock No. 2479202P
- Mfr. Part No. S0951-46R
Each (Supplied on a Reel)
$0.207








