Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.2 in Thick, 2.4 W/mK, 100 mm, 100mm, Gap Pad 2500S20
- RS Stock No.:
- 752-4764
- Mfr. Part No.:
- GP2500S20-0.200-02-00-100x100
- Brand:
- Bergquist
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-4764
- Mfr. Part No.:
- GP2500S20-0.200-02-00-100x100
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.2in | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 2500S20 | |
| Hardness | Shore OO 20 | |
| Conductive Material | Gap Pad 2500S20 | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Colour | Light Yellow | |
| Minimum Operating Temperature | -60°C | |
| Series | GP2500S20 | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.2in | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 2500S20 | ||
Hardness Shore OO 20 | ||
Conductive Material Gap Pad 2500S20 | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Colour Light Yellow | ||
Minimum Operating Temperature -60°C | ||
Series GP2500S20 | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- US
Bergquist Gap Pad® 2500S20
Bergquist Gap Pad® 2500S20 is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K. The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling and converting, added electrical isolation and tear resistance. Berqquist Gap Pad® 2500S20 is well suited for low-pressure applications that typically use fixed standoff or clip mounting. The material maintains a conformable, yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. Bergquist Gap Pad® 2500S20 is offered with inherent natural tack on both sides of the material allowing for stick-in-place characteristics during application assembly. The material is supplied with protective liners on both sides. The top side has reduced tack for ease of handling. Typical applications include between processors and heat sinks, between graphics chips and heat sinks, DVD and CD-ROM electronics cooling and areas where heat needs to be transferred to a frame, chassis or other type of heat spreader.
Thermal conductivity: 2.4 W/m-K
Low "S-Class" thermal resistance at ultra-low pressures
Ultra conformable, gel-like modulus
Designed for low-stress applications
Fibreglass reinforced for puncture, shear and tear resistance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 100 mm Reinforced Filled
- Bergquist Not Found Series Self-Adhesive Thermal Interface Sheet 1 W/mK 100mm, Gap Pad VO Ultra
- Bergquist Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40












