Makita D18568 Abrasive Wheel, 115 mm Diameter, 30 Grit, A
- RS Stock No.:
- 256-5926
- Mfr. Part No.:
- D-18568
- Brand:
- Makita
Subtotal (1 unit)*
$2.28
(exc. GST)
$2.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.28 |
*price indicative
- RS Stock No.:
- 256-5926
- Mfr. Part No.:
- D-18568
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Wheel | |
| Grit Size | 30 | |
| Thickness | 3mm | |
| Grade | A | |
| Disc Diameter | 115mm | |
| Standards/Approvals | No | |
| Series | D18568 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Wheel | ||
Grit Size 30 | ||
Thickness 3mm | ||
Grade A | ||
Disc Diameter 115mm | ||
Standards/Approvals No | ||
Series D18568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
