Makita BGD800Z DGD800Z Cordless Brushed 3 Ah 6mm
- RS Stock No.:
- 812-9950
- Mfr. Part No.:
- DGD800Z
- Brand:
- Makita
Subtotal (1 unit)*
$295.71
(exc. GST)
$325.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.71 |
*price indicative
- RS Stock No.:
- 812-9950
- Mfr. Part No.:
- DGD800Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Die Grinder | |
| Speed | 25000rpm | |
| Vibration Level | 6.5m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Spindle Size | 19.05 mm | |
| Motor Type | Brushed | |
| Number of Batteries | 0 | |
| Battery Capacity | 3Ah | |
| Overall Length | 402mm | |
| Collet Size | 6mm | |
| Weight | 2kg | |
| Series | DGD800Z | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Die Grinder | ||
Speed 25000rpm | ||
Vibration Level 6.5m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Spindle Size 19.05 mm | ||
Motor Type Brushed | ||
Number of Batteries 0 | ||
Battery Capacity 3Ah | ||
Overall Length 402mm | ||
Collet Size 6mm | ||
Weight 2kg | ||
Series DGD800Z | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Makita Die Grinder, 25000 rpm Speed, 18V Voltage Rating - DGD800Z
This die grinder serves as a vital tool for professionals across automation industries. Tailored for precision tasks, it delivers the versatility and portability necessary for various applications. Its cordless design enables operation at a high speed of 25000rpm, making it ideal for detailed work where accuracy is essential. The grinder features a brushed motor and a lightweight construction, allowing it to fit seamlessly within any workshop environment.
Features & Benefits
• Cordless design promotes mobility without compromising power
• High speed of 25000rpm facilitates efficient material removal
• Brushed motor ensures consistent performance for lengthy use
• 6mm collet size supports a variety of accessories
• Weighs just 2kg for easy handling
Applications
• Ideal for intricate shaping of metal components
• Suitable for grinding, polishing, and engraving on multiple materials
• Effective for electrical and electronic assembly work
• Utilised in automotive repair for precise adjustments
How long does the battery last on a single charge?
Battery life varies with use but typically allows for prolonged tasks before requiring a recharge.
Is it compatible with different collet sizes?
While designed for a 6mm collet, adaptors may be available to accommodate various sizes.
What kind of maintenance is required for this tool?
Regular cleaning and inspection of the motor and collet are advised to maintain optimal performance.
Can it be used for both light and heavy-duty tasks?
Yes, this tool is adaptable for both light polishing and more demanding grinding applications.
How does the weight affect usability during extended tasks?
The lightweight design enhances comfort, facilitating extended use without significant fatigue.
Related links
- Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita DGA452Z DGA452Z Brushed 115 mm
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita BL1021B 2 Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Makita BL1041B 4 Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Grinders
