FEIN Brushless 125 mm

Subtotal (1 unit)*

$966.37

(exc. GST)

$1,063.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$966.37

*price indicative

RS Stock No.:
126-822
Mfr. Part No.:
71220961000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Disc Size

125mm

Product Type

Grinder

Sound Level

92dB

Speed

3400rpm, 9800rpm

Battery Voltage

18V

Spindle Size

125 mm

Motor Type

Brushless

Power Rating

1.5kW

Standards/Approvals

No

Weight

2.3kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Cordless angle grinder with a 125 mm diameter delivers the same output as a corded 1500 W device, making it highly powerful and effective for dividing, grinding, and deburring tasks. Its performance ensures efficient operation comparable to tradi

Soft start

POWERtronic tacho electronics

Restart protection

Electronic overload protection

Electronic speed preselection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy