FEIN CG 7-125 125 mm 750 W

Subtotal (1 unit)*

$213.80

(exc. GST)

$235.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.80

*price indicative

RS Stock No.:
665-244
Mfr. Part No.:
72250460000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Angle Grinder

Disc Size

125mm

Speed

12000rpm

Power Rating

750W

Model Number

CG 7-125

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Compact angle grinder with diameter 125 mm is a handy 750 W tool designed for light grinding and cutting tasks. It offers perfect ergonomics with a lateral slide switch and a small grip dimension for comfortable handling. The solid metal gearbox head can be rotated in 90° steps, ensuring maximum robustness and extended service life.

Fatigue-free working thanks to low weight

Enhanced safety through integrated restart protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy