Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 126-734
- Mfr. Part No.:
- 71220761000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Sound Level | 90dB | |
| Vibration Level | 7m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Weight | 1.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Sound Level 90dB | ||
Vibration Level 7m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Weight 1.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless angle grinder with a 125 mm diameter is compact and easy to use, designed for light duty grinding and cutting work. Its brushless high power motor delivers performance equivalent to a corded 700 W tool, providing high power and mobility
Soft start
POWERtronic tacho electronics
Restart protection
Electronic overload protection
