SKF Mineral Oil Grease 1 kg LGWA 2
- RS Stock No.:
- 134-7607
- Mfr. Part No.:
- LGWA 2/1
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$98.76
(exc. GST)
$108.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.76 | - |
| 5 - 9 | $97.36 | 1% |
| 10 + | $96.08 | 2% |
*price indicative
- RS Stock No.:
- 134-7607
- Mfr. Part No.:
- LGWA 2/1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGWA 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Fat | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Yellow, Brown | |
| Viscosity | 185 mm²/s | |
| Grease Thickener | Lithium Complex | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGWA 2 | ||
Grease Type Mineral Oil | ||
Product Form Fat | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Yellow, Brown | ||
Viscosity 185 mm²/s | ||
Grease Thickener Lithium Complex | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
- COO (Country of Origin):
- SE
SKF Extreme-Pressure Mineral Oil Grease, 1kg, 185mm²/s Viscosity - LGWA 2/1
To lubricate equipment that bears heavy loads, use this extreme-pressure grease from SKF. It's capable of withstanding high-pressure contact at a speed of 2,600 rotations per minute, so it's ideal for use on wheel bearings and washing machines. The grease also prevents friction in systems with low speeds, so it's very versatile. It's been thickened with lithium complex material so it can withstand mechanical shearing, and its shelf life of five years means it remains effective over a long period.
• Tin packaging is corrosion-resistant for extended service life
• Water-resistant for stability in wet environments
• Mineral oil base is compatible with diverse equipment
• Maximum 1.6mm wear scar shows contact durability under high pressure
• Broad operating temperature range of -30°C to +140°C for use in demanding conditions
Applications
• Mining and quarrying
• Transportation
• Manufacturing
• Agricultural equipment
What's the dropping point of this grease?
This grease has a dropping point of >250°C. This is the point at which grease turns to liquid, meaning it maintains its paste form and won't leak even under extreme temperatures.
Related links
- SKF Mineral Oil Grease 1 kg SKF LGMT 2
- SKF Mineral Oil Grease 1 kg SKF LGHP 2
- SKF Mineral Oil Grease 1 kg SKF LGEP 2
- SKF Mineral Oil Grease 250 ml SKF LGWA 2
- SKF Mineral Oil Grease 420 ml SKF LGWA 2
- SKF Mineral Oil Grease 200 g SKF LGWA 2
- SKF Mineral Oil Grease 1 kg SKF LGMT 3
- SKF Mineral Oil Grease 125 ml SKF System 24 LGWA 2
