SKF Mineral Oil Grease 200 g LGWA 2
- RS Stock No.:
- 134-7605
- Mfr. Part No.:
- LGWA 2/0.2
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 November 2026
- Plus 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.80 |
| 5 - 9 | $42.97 |
| 10 + | $42.17 |
*price indicative
- RS Stock No.:
- 134-7605
- Mfr. Part No.:
- LGWA 2/0.2
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGWA 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Fat | |
| Package Type | Tube | |
| Package Size | 200 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown, Yellow | |
| Viscosity | 185 mm²/s | |
| Grease Thickener | Lithium Complex | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGWA 2 | ||
Grease Type Mineral Oil | ||
Product Form Fat | ||
Package Type Tube | ||
Package Size 200 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown, Yellow | ||
Viscosity 185 mm²/s | ||
Grease Thickener Lithium Complex | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -30°C | ||
SKF Mineral Oil Grease, 200g Tube, NLGI Consistency Class 2 - LGWA 2/0.2
When the pressure's on, you can count on this mineral oil grease from SKF to get its job done. As it's capable of handling short-term peak temperatures up to +220°C, you can use it anywhere you need to keep machines and bearings lubricated in intense heat conditions. The lubricant's extreme pressure performance means it's ideal for handling high loads at low speeds, so you'll find it used with vehicle bearings and heavy-duty conveyors. Good water resistance means outdoor applications won't be a washout.
Features & Benefits
• 200g tube for easy application with a squeeze
• Operating temperature between -30°C and +140°C for safe use in intense heat and cold
• Dropping point of +250°C ensures that it will keep its consistency in extreme heat
• NLGI grade 2 means it's suitable for multi-purpose use
• Corrosion resistance protects exposed metal parts
Applications
• Cranes
• Electric motors
• Industrial automation equipment
What type of thickener does this grease contain?
It has a lithium complex thickener, which provides good resistance against oxidation and mechanical stress. This helps ensure that the product will continue to protect your machines for the long haul.
Related links
- SKF Mineral Oil Grease 200 g SKF LGMT 2
- SKF Mineral Oil Grease 250 ml SKF LGWA 2
- SKF Mineral Oil Grease 420 ml SKF LGWA 2
- SKF Mineral Oil Grease 1 kg SKF LGWA 2
- SKF Mineral Oil Grease 125 ml SKF System 24 LGWA 2
- SKF Mineral Oil Grease 35 g SKF LGMT 2
- SKF Mineral Oil Grease 5 kg SKF LGHP 2
- SKF Mineral Oil Grease 420 ml SKF LGEM 2
