Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- RS Stock No.:
- 337-014
- Mfr. Part No.:
- MIKE19/3M/SMAM/S/S/26
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.32
(exc. GST)
$94.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.32 |
| 10 - 99 | $77.68 |
| 100 + | $71.64 |
*price indicative
- RS Stock No.:
- 337-014
- Mfr. Part No.:
- MIKE19/3M/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA Male | |
| Lead Length | 3m | |
| Antenna Mount Type | Magnetic | |
| Minimum Frequency | 1176MHz | |
| Connector Gender | Male | |
| Maximum Frequency | 1575MHz | |
| RF Protocols | GNSS | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | Mike 19 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type SMA Male | ||
Lead Length 3m | ||
Antenna Mount Type Magnetic | ||
Minimum Frequency 1176MHz | ||
Connector Gender Male | ||
Maximum Frequency 1575MHz | ||
RF Protocols GNSS | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series Mike 19 | ||
- COO (Country of Origin):
- CN
The Siretta Magnetic Patch Antenna is engineered for high-precision positioning in the L1 (1575.45 MHz) and L5 (1176.42 MHz) frequency bands. It supports major global satellite constellations including GPS, Galileo, BeiDou, NavIC, and QZSS, ensuring robust signal reception even in demanding environments. With excellent axial ratio performance across the top hemisphere, the antenna minimizes multipath interference for enhanced signal stability. An integrated Low Noise Amplifier (LNA) boosts weak signals, delivering superior sensitivity and enabling centimetre-level positional accuracy.
Supports GPS bands L1 and L5
Supports BeiDou bands B1C and B2a
Supports QZSS bands L1 and L5
Supports NavIC band L5
Related links
- Siretta MIKE19/1M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Siretta TANGO21/3M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO20/3M/SMAM/S/S/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta TANGO20A/3M/SMAM/S/RA/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta ALPHA3A/3M/SMAM/S/S/26 Blade Multi-Band Antenna with SMA Connector
- Siretta TANGO17/3M/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector
- Siretta ALPHA18/3M/SMAM/S/S/26 T-Bar Omni-Directional Antenna with SMA Connector
