Bopla Flanged Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP66, IP68, IK07, IK08, 60 mm x 199 mm x 86
- RS Stock No.:
- 271-6178
- Mfr. Part No.:
- 00114124
- Brand:
- Bopla
Subtotal (1 unit)*
$107.35
(exc. GST)
$118.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.35 |
*price indicative
- RS Stock No.:
- 271-6178
- Mfr. Part No.:
- 00114124
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| Ventilated | No | |
| External Length | 199mm | |
| External Width | 86mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Grey | |
| Colour | Graphite Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07, IK08 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
Ventilated No | ||
External Length 199mm | ||
External Width 86mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Grey | ||
Colour Graphite Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07, IK08 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure is made from GD Al Si 12 material and seal is made from PU foamed. The colour of enclosure is graphite grey similar to RAL 7024. The enclosure hinges or covers are made up of Al Mg Si 0.5 powder coated or natural coloured anodised material.
Captive lid with smooth surface
Hinge integrated in the enclosure design
All enclosure components made of metal
Ideal for use in harsh environmental conditions
Related links
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey IP68 199 mm, 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK07 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 86 mm
