Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 52 mm x 175 mm x 80 mm
- RS Stock No.:
- 343-9439
- Mfr. Part No.:
- 1590Z130
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save $40.00
View bulk pricing optionsSubtotal (1 unit)*
$56.27
(exc. GST)
$61.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $56.27 | - |
| 25 - 49 | $54.67 | $40.00 |
| 50 + | $52.43 | $192.00 |
*price indicative
- RS Stock No.:
- 343-9439
- Mfr. Part No.:
- 1590Z130
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Length | 175mm | |
| External Width | 80mm | |
| IP Rating | IP66 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 525g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Length 175mm | ||
External Width 80mm | ||
IP Rating IP66 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 525g | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
Hammond Enclosure, 175 (L) x 80 (W) x 52mm (H), Die-Cast Aluminium Construction, IP68 Rating - 1590 Series - 1590Z130
Keep sensitive components under wraps with this protective enclosure from Hammond. It's die-cast, so you can be sure there are no weak joints. A tongue-and-groove style lid construction means you get a rugged box that shrugs off disruptive EMI and RFI. A gasket fully seals the join between the body and lid, ensuring dirt and moisture stay out. Designed to meet an IP68 rating, it's dust-tight and resistant to temporary immersion in water. This makes it safe for housing sensitive equipment such as electronics in harsh indoor and outdoor environments.
Features & Benefits
• Gasket is resistant to temperatures between -40°C and +150°C to stand up to industrial conditions
• Self-tapping lid screws and pre-drilled mounting holes speed up installation
• Lid and mounting holes are outside the gasket to protect the seal
Applications
• Electronics manufacturing
• Instrumentation
• Computer equipment
• Automotive industry
What's this enclosure made from?
As it's made from aluminium alloy, this enclosure is durable and easy to machine – you'll have no trouble customising it for cable entries, DIN rails and PCBs. This material is also lightweight, meaning the box tips the scales at 0.53kg and is suitable for wall mounting.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 52 mm 74.6 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 60 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z110 Series Black Natural Die Cast Aluminium Enclosure IK08 52 mm 75 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 80 mm 120.5 mm
- Hammond 1590Z100 Series Natural Black Die Cast Aluminium Enclosure IK08 52 mm 75 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 111.5 mm 200 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 58.8 mm 80.4 mm
