Takachi Electric Industrial AWN Series Silver Aluminium Enclosure, IP67, Grey Lid, 110 x 65.8 x 65.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7682
Mfr. Part No.:
AWN7-7-11NGS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

110 mm

External Height

65.8 mm

External Width

65.8 mm

External Dimensions

110 x 65.8 x 65.8mm

IP Rating

IP67

Colour

Silver

Lid Colour

Grey

Shielded

No

Series

AWN

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy