Takachi Electric Industrial AW Series Silver Aluminium Enclosure, IP67, Flanged, Grey Lid, 136 x 65.8 x 70.8mm
- RS Stock No.:
- 823-7626
- Mfr. Part No.:
- AW7-7-11NGS
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7626
- Mfr. Part No.:
- AW7-7-11NGS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 136 mm | |
| External Height | 70.8 mm | |
| External Width | 65.8 mm | |
| External Dimensions | 136 x 65.8 x 70.8mm | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | AW | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 136 mm | ||
External Height 70.8 mm | ||
External Width 65.8 mm | ||
External Dimensions 136 x 65.8 x 70.8mm | ||
IP Rating IP67 | ||
Colour Silver | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series AW | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 106 x 65.8 x 70.8mm
- Takachi Electric Industrial AWN Series Silver Aluminium Enclosure Grey Lid, 110 x 65.8 x 65.8mm
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure Flanged 204 x 156.3 x 87mm
- Takachi Electric Industrial AW Series Silver Aluminium Enclosure 254 mm, 156.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 560 x 280 x 130mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 380 x 190 x 180mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 380 x 190 x 130mm
