Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 65.8 mm, 110 mm, 65.8 mm
- RS Stock No.:
- 906-0373
- Mfr. Part No.:
- AWN7-7-11EBB
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$131.35
(exc. GST)
$144.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $131.35 | - |
| 6 - 9 | $129.82 | 1% |
| 10 + | $127.75 | 2% |
*price indicative
- RS Stock No.:
- 906-0373
- Mfr. Part No.:
- AWN7-7-11EBB
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Heat Sink Case | |
| Body Material | Aluminium | |
| External Height | 65.8mm | |
| External Width | 65.8mm | |
| External Length | 110mm | |
| Colour | Black | |
| IP Rating | IP67 | |
| Series | AWN | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Heat Sink Case | ||
Body Material Aluminium | ||
External Height 65.8mm | ||
External Width 65.8mm | ||
External Length 110mm | ||
Colour Black | ||
IP Rating IP67 | ||
Series AWN | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Note
The inside of end panels are unpainted for EMI shielding on selected models.
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
Related links
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 65.8 mm 65.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 65.8 mm 65.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 56.3 mm 106.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 56.3 mm 106.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 86.3 mm 86.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 86.3 mm 86.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 81.3 mm 156.3 mm
