Takachi Electric Industrial AWN Series Silver Aluminium Enclosure, IP67, Grey Lid, 90 x 80.8 x 45.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7689
Mfr. Part No.:
AWN8-5-9NGS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

90 mm

External Height

45.8 mm

External Width

80.8 mm

External Dimensions

90 x 80.8 x 45.8mm

IP Rating

IP67

Colour

Silver

Lid Colour

Grey

Shielded

No

Series

AWN

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy