Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 39.8 mm x 121.2 mm x 65.5 mm

Get a bulk buy discount

Add 5 more to save $0.75

View bulk pricing options

Subtotal (1 unit)*

$34.02

(exc. GST)

$37.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.02-
5 - 9$33.87$0.75
10 +$33.53$4.90

*price indicative

RS Stock No.:
818-0621
Mfr. Part No.:
1590N1FLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

39.8mm

External Width

65.5mm

External Length

121.2mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Weight

180g

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 121.2 (L) x 65.5 (W) x 39.8mm (H), Lap-Joint Construction, Powder Paint Finish - 1590 Series - 1590N1FLBK


To keep your circuit board out of harm's way, pop it into this Hammond enclosure. It's designed to house a PCB securely, so there's less risk of damage or tampering. The low side wall draft angle means your board fits accurately, so there's no fiddling around during installation. Thanks to its robust die-cast aluminium alloy construction, you can rely on the unit to withstand bumps, heat and abrasion in harsh settings. As this metal resists corrosion, it's also a practical option for humid locations.

Features & Benefits


• Shields against EMI, which reduces the risk of disruption caused by nearby electronic devices

• Polyester powder paint coating offers a long-lasting and aesthetically appealing finish

• Supplied with lid screws, so it's ready for immediate use

• IP54 rating means it's protected against dust and water splashes

Applications


• Data and telecommunication centres

• Electronics manufacturing

• Automotive industry

• Aerospace technology

How easy is it to machine this enclosure?


Despite its rugged make-up, the enclosure is easy to machine, so you can modify it with standard power tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy