Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 82 mm x 188 mm x 119.5 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$59.32

(exc. GST)

$65.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$59.32-
5 - 9$58.88-
10 +$58.251%

*price indicative

RS Stock No.:
818-0612
Mfr. Part No.:
1590EFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

82mm

External Width

119.5mm

External Length

188mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Weight

626g

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 188 (L) x 119.5 (W) x 82mm (H), Shielded, Lap-Joint Construction - 1590 Series - 1590EFLBK


Keep your components safe from harm with this enclosure from Hammond. With dimensions of 188 (L) x 119.5 (W) x 82mm (D), it's ideal for mounting standard PCBs. The die-cast aluminium body combines strength with low weight and corrosion resistance to give your setup a long service life. Lap-joint construction helps the box achieve an IP54 rating, meaning it protects your components from most dust and sprays of water from all directions. The included black screws give the enclosure a smart appearance.

Features & Benefits


• Satin black polyester powder paint finish resists corrosion for durability

• Low side wall draught angle of 2° or less enables easy PCB mounting

• EMI shielding prevents interference from nearby electronics, you you get smooth performance from your assembly

• Flanged design makes it easy to mount on a shelf or wall

Applications


• Scientific research

• Power distribution

• Electronic testing

What's EMI shielding?


EMI shielding uses materials or structures to shut out electromagnetic interference and radio frequency interference. This maintains the quality of the signal and helps make sure sensitive components function properly.

Each
$52.76
Each
$62.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy