Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 60 mm x 35 mm

Subtotal (1 unit)*

$4.59

(exc. GST)

$5.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.59

*price indicative

RS Stock No.:
773-3110
Mfr. Part No.:
1551JFLGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15mm

External Length

60mm

External Width

35mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

No

Hazardous Area Certification

No

Series

1551

Internal Mount Type

PCB

Number of Knockouts

0

Weight

23g

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1551 Miniature Plastic Enclosures, Flanged


The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Features and Benefits:


• Ideally suited for mounting small printed circuit boards or used as potting boxes

• Satin textured finish ABS plastic

• 2 PCB stand-offs moulded into interior

• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Each
$4.58
Each
$4.67
Each
$4.28
Each
$3.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy