Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 60 mm x 35 mm

Get a bulk buy discount

Add 100 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$5.30

(exc. GST)

$5.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$5.30-
100 - 499$5.28$2.00
500 +$5.25$25.00

*price indicative

RS Stock No.:
741-7398
Mfr. Part No.:
1551JBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Length

60mm

External Width

35mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS

Weight

21g

Explosion Proof

No

COO (Country of Origin):
US

Hammond Series 1551 Enclosure, 60 x 35 x 15 mm, IP54 - 1551JBK


This Hammond enclosure is a compact and lightweight solution for a range of applications. With an IP54 rating, it provides protection for electronics in various environments. The black ABS body material ensures durability and the flanged design adds versatility to the installation process.

Features & Benefits


• Compact dimensions of 60 x 35 x 15mm make it suitable for small spaces

• Flanged design for easy installation

• IP54 rated for protection against dust and water ingress

• Lightweight ABS material weighing only 21 g

• Black colour for a sleek and professional look

Applications


• Suitable for use in automation and mechanical industries

• Ideal for housing small electronic components and boards

Can it withstand outdoor environments?


Yes, the IP54 rating ensures protection against dust and water, making it suitable for outdoor use.

Will it fit small electronic components?


Yes, the compact dimensions make it ideal for housing small electronic components and boards.

Is it easy to install?


Yes, the flanged design allows for easy installation in various settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy