Takachi Electric Industrial TD Series Silver Silver Lid Aluminium Enclosure, 32 mm x 94.5 mm x 40.5 mm

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.78

*price indicative

RS Stock No.:
823-7749
Mfr. Part No.:
TD4-9-3N
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

32mm

External Width

40.5mm

External Length

94.5mm

Lid Colour

Silver

Colour

Silver

Hazardous Area Certification

No

Series

TD

Standards/Approvals

No

Weight

97g

Transparent Door

No

COO (Country of Origin):
JP

Takachi TD Diecast Aluminium Enclosures


The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.

Tough diecast enclosure

Unfinished aluminium

Supplied with

Base, cover and 4 x steel M3.5 screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy