Hammond 1550Z Series Black Aluminium Enclosure, IP66, IK08, 25.1 mm x 125.5 mm x 80.5 mm
- RS Stock No.:
- 230-6437
- Mfr. Part No.:
- 1550Z107BK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.69
(exc. GST)
$32.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.69 |
| 5 - 9 | $29.17 |
| 10 - 14 | $28.64 |
| 15 - 19 | $28.13 |
| 20 + | $27.62 |
*price indicative
- RS Stock No.:
- 230-6437
- Mfr. Part No.:
- 1550Z107BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25.1mm | |
| External Length | 125.5mm | |
| External Width | 80.5mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | UL, cUL | |
| Series | 1550Z | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | One Piece Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25.1mm | ||
External Length 125.5mm | ||
External Width 80.5mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification UL, cUL | ||
Series 1550Z | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material One Piece Silicone Rubber | ||
- COO (Country of Origin):
- TW
The Hammond 1550Z series of electronic instrument enclosures from Hammond are made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550Z series offers a lap joint construction that protects against access of dust and splashing water.
Very economical - thick wall - die cast aluminium - watertight electronic instrument enclosure
Rugged, die cast aluminium alloy (tough - yet easy to machine)
Two piece tongue & groove construction for protection against access of dust and water
Ideal for repetitive opening and closing
Related links
- Hammond 1550Z Series Black Aluminium Enclosure IK08 25.1 mm 80.5 mm
- Hammond 1550Z Series Black IP66 125.5 mm, 80.5 mm
- Hammond 1550Z Series Unpainted IP66 98.3 mm, 64.5 mm
- Hammond 1550Z Series Black IP66 98.3 mm, 64.5 mm
- Hammond 1550Z Series Unpainted IP66 91 mm, 36 mm
- Hammond 1550Z Series Unpainted IP66 149 mm, 66 mm
- Hammond 1550Z Series Unpainted IP66 160 mm, 82 mm
- Hammond 1550Z Series Unpainted IP66 171 mm, 122 mm
