Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 60 x 35 x 20mm
- RS Stock No.:
- 197-4454
- Mfr. Part No.:
- 1551HRGY
- Brand:
- Hammond
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.33
(exc. GST)
$5.86
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $5.33 |
13 - 24 | $5.21 |
25 + | $5.02 |
- RS Stock No.:
- 197-4454
- Mfr. Part No.:
- 1551HRGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Hammond 1551HRGY enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551HRGY has a lap joint construction which provides protection against access of dust and splashing water.
Made of ABS Plastic
IP Rating IP54
Grey colour
IP Rating IP54
Grey colour
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 60 mm |
External Height | 20 mm |
External Width | 35 mm |
External Dimensions | 60 x 35 x 20mm |
Range | 1551 |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | 1551 |
Weight | 23g |
Explosion Proof | No |
Related links
- Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 60 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 60 x 35 x 20mm
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 60 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 50 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...