Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 255 mm x 180 mm
- RS Stock No.:
- 194-3085
- Distrelec Article No.:
- 150-67-764
- Mfr. Part No.:
- PC 200/75 HG ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $30.00
View bulk pricing optionsSubtotal (1 unit)*
$173.63
(exc. GST)
$190.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $173.63 | - |
| 10 - 14 | $170.63 | $30.00 |
| 15 + | $163.99 | $144.60 |
*price indicative
- RS Stock No.:
- 194-3085
- Distrelec Article No.:
- 150-67-764
- Mfr. Part No.:
- PC 200/75 HG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 255mm | |
| External Width | 180mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 255mm | ||
External Width 180mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
