Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure, IP66, 121 mm x 307 mm x 257 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-2147
Mfr. Part No.:
936040072
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

121mm

External Length

307mm

External Width

257mm

IP Rating

IP66

Colour

Grey RAL 7037

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

93604

Standards/Approvals

NMX-J235/1-2, EN 62208, EN-60670-22, EN 60670-1, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50

Weight

2.4kg

COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.

Operating temperature range -40°C to +125°C

With external mounting flange

Sandblasted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy