Schneider Electric NSYA Series Polyester Enclosure Accessory, IP66, 19.5 mm x 435 mm x 185 mm

Subtotal (1 unit)*

$129.59

(exc. GST)

$142.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.59

*price indicative

RS Stock No.:
288-2121
Mfr. Part No.:
NSYAEUBU41SC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Polyester

External Height

19.5mm

External Length

435mm

External Width

185mm

IP Rating

IP66

Hazardous Area Certification

No

Series

NSYA

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Weight

1.05kg

COO (Country of Origin):
ES
The Schneider Electric coupling frame is designed for side-by-side mounting of WM enclosures with dimensions of H600 and D300mm. With a durable polyester construction charged with fibreglass, this coupling frame offers IP66 degree of protection, making it suitable for various applications.

Frame size of 435x185mm for easy side by side mounting

Ideal for use with Spacial S3D and CRN compact enclosures

IP66 degree of protection for reliability in harsh environments

Weighs only 1.05 kg for easy installation and handling

Environmentally sustainable as a Green Premium product

Compliant with REACh and EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy