Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 95 mm, 130 mm, 65 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1063
Mfr. Part No.:
TPC 131007 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

95mm

External Length

130mm

External Width

65mm

IP Rating

IP65

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

TPC

Standards/Approvals

No

IK Rating

IK08, IK07

The Fibox PC opaque cover plain sides enclosure.

Halogen free

Flammability rating UL 94 V0

Related links