Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 175 mm x 100 mm
- RS Stock No.:
- 287-5558
- Distrelec Article No.:
- 303-23-834
- Mfr. Part No.:
- 9535320000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$80.24
(exc. GST)
$88.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 December 2026
- Plus 1 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.24 |
*price indicative
- RS Stock No.:
- 287-5558
- Distrelec Article No.:
- 303-23-834
- Mfr. Part No.:
- 9535320000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 125mm | |
| External Width | 100mm | |
| External Length | 175mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | MPC | |
| Weight | 447.5g | |
| Standards/Approvals | EN 60529, IEC 60529, RoHS, EN/IEC 61439-2, EN 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 125mm | ||
External Width 100mm | ||
External Length 175mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series MPC | ||
Weight 447.5g | ||
Standards/Approvals EN 60529, IEC 60529, RoHS, EN/IEC 61439-2, EN 62208 | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Related links
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP66 175 mm, 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 75 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 150 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 127 mm 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP66 175 mm, 125 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 250 mm, 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP66 175 mm, 75 mm
