Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 175 mm x 100 mm
- RS Stock No.:
- 287-5564
- Distrelec Article No.:
- 303-23-841
- Mfr. Part No.:
- 9535400000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$87.85
(exc. GST)
$96.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.85 |
*price indicative
- RS Stock No.:
- 287-5564
- Distrelec Article No.:
- 303-23-841
- Mfr. Part No.:
- 9535400000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 175mm | |
| External Width | 100mm | |
| External Length | 175mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | MPC | |
| Standards/Approvals | IEC 60529, EN 60529, EN/IEC 61439-2, EN 62208, RoHS | |
| Weight | 515g | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 175mm | ||
External Width 100mm | ||
External Length 175mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series MPC | ||
Standards/Approvals IEC 60529, EN 60529, EN/IEC 61439-2, EN 62208, RoHS | ||
Weight 515g | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
Related links
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 250 mm, 100 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 75 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 150 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 250 mm, 150 mm
- Weidmüller MPC Series Grey Polycarbonate Enclosure IP67 175 mm, 100 mm
- Fibox Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
