Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 175 mm x 75 mm

Subtotal (1 unit)*

$77.57

(exc. GST)

$85.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.57

*price indicative

RS Stock No.:
287-5555
Distrelec Article No.:
303-23-831
Mfr. Part No.:
9535290000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polycarbonate

Product Type

Enclosure

External Height

125mm

External Length

175mm

External Width

75mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Screw

Series

MPC

Standards/Approvals

RoHS, IEC 60529, EN/IEC 61439-2, EN 62208, EN 60529

Weight

373g

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co

Grey or transparent cover

Cover with lead-seal holes

Mounting holes outside the seal area

Receptacle threads for rail mounting, mounting plates and circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy