Fibox TA Series Grey Grey Lid ABS Enclosure, IP65, IK07, 187 mm x 134 mm x 122 mm
- RS Stock No.:
- 284-9156
- Distrelec Article No.:
- 303-71-156
- Mfr. Part No.:
- TA 191213
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-9156
- Distrelec Article No.:
- 303-71-156
- Mfr. Part No.:
- TA 191213
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 187mm | |
| External Width | 122mm | |
| External Length | 134mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TA | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 187mm | ||
External Width 122mm | ||
External Length 134mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TA | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- FI
The Fibox ABS Enclosure is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox TAM Series Grey ABS Enclosure IK07 187 mm 122 mm
- Fibox TA Series Grey ABS Enclosure IK07 201 mm 163 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 90 mm 122 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 122 mm
- Fibox TA Series Grey ABS Enclosure IK07 344 x 289 x 161.5mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 90 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 187 mm, 122 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 89.9 mm 122.2 mm
