Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 100 mm x 35 mm x 100 mm
- RS Stock No.:
- 284-8159
- Mfr. Part No.:
- PC 95/50 LG enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8159
- Mfr. Part No.:
- PC 95/50 LG enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Width | 100mm | |
| External Length | 35mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Width 100mm | ||
External Length 35mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with PUR gasket. Screws for mounting plate or DIN rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 50 mm, 100 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 100 mm, 100 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 100 x 100 x 35mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 80 mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure IP66 180 mm, 100 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 130 mm
- Fibox Light Grey Polycarbonate General Purpose Enclosure IP67 80 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 75 mm, 80 mm
