Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 560 mm x 180 mm x 380 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8155
Distrelec Article No.:
303-71-089
Mfr. Part No.:
PC 5638 18 G-3FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

560mm

External Width

380mm

External Length

180mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Surface

Series

PC

Standards/Approvals

UL 746C, RoHS, UL 94 V0

IK Rating

IK08

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy