Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 560 mm x 130 mm x 280 mm

Subtotal (1 unit)*

$735.35

(exc. GST)

$808.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$735.35

*price indicative

RS Stock No.:
284-8153
Distrelec Article No.:
303-71-088
Mfr. Part No.:
PC 5628 13 G-3FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

560mm

External Width

280mm

External Length

130mm

IP Rating

IP65

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

Surface

Series

PC

Mounting plate

Yes

Standards/Approvals

EN 62262, DIN/VDE 0472, EN 60529, IEC 695-2-1, Part 815, RoHS, UL 746C, UL 94 V0

IK Rating

IK08

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy