Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Grey Lid, 314 x 260 x 110mm
- RS Stock No.:
- 284-8143
- Distrelec Article No.:
- 303-71-189
- Mfr. Part No.:
- PC 30/25-FC3 enclosure
- Brand:
- Fibox
Subtotal (1 unit)**
$162.05
(exc. GST)
$178.25
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $162.05 |
**price indicative
- RS Stock No.:
- 284-8143
- Distrelec Article No.:
- 303-71-189
- Mfr. Part No.:
- PC 30/25-FC3 enclosure
- Brand:
- Fibox
Related links
- Fibox PC Series White Polycarbonate General Purpose Enclosure IK07...
- Fibox CARDMASTER Grey 320 x 260 x 129mm
- Fibox Euronorm II Series Grey Polycarbonate Enclosure IP67 300 x...
- Fibox Grey ABS Enclosure IK07 320 x 260 x 129mm
- Fibox Grey Polycarbonate Enclosure Transparent Lid, 280 x 219 x 135mm
- Fibox Grey Polycarbonate Enclosure Transparent Lid, 213 x 185 x 102mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08...
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67...