Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 200 mm x 300 mm x 150 mm
- RS Stock No.:
- 288-0940
- Distrelec Article No.:
- 303-71-277
- Mfr. Part No.:
- ARCA 203015W No MP
- Brand:
- Fibox
Subtotal (1 unit)*
$368.64
(exc. GST)
$405.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.64 |
*price indicative
- RS Stock No.:
- 288-0940
- Distrelec Article No.:
- 303-71-277
- Mfr. Part No.:
- ARCA 203015W No MP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 200mm | |
| External Length | 300mm | |
| External Width | 150mm | |
| IP Rating | IP65 | |
| Colour | White | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Series | ARCA | |
| Standards/Approvals | UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 200mm | ||
External Length 300mm | ||
External Width 150mm | ||
IP Rating IP65 | ||
Colour White | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Series ARCA | ||
Standards/Approvals UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox cabinet base door with PUR gasket is made from polycarbonate.
Temperature -40 to 80 °C
Halogen free
Related links
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 300 mm 150 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 600 mm 300 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 500 mm 300 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 300 mm 210 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 400 mm 210 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 400 mm 210 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 150 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 210 mm
